
C1210C102KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C102KCRACTUTR-ND - Tape & Reel (TR) 399-C1210C102KCRACTUCT-ND - Cut Tape (CT) 399-C1210C102KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C102KCRACTU |
Description | CAP CER 1000PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C102KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74300 € | 7,43 € |
| 50 | 0,58580 € | 29,29 € |
| 100 | 0,53740 € | 53,74 € |
| 500 | 0,45570 € | 227,85 € |
| 1.000 | 0,43045 € | 430,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40965 € | 819,30 € |
| 4.000 | 0,39253 € | 1.570,12 € |
| 6.000 | 0,38395 € | 2.303,70 € |
| 10.000 | 0,37444 € | 3.744,40 € |
| 14.000 | 0,36888 € | 5.164,32 € |
| 20.000 | 0,36353 € | 7.270,60 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,33380 € |

