
C1210C102FBGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C102FBGACTUTR-ND - Tape & Reel (TR) 399-C1210C102FBGACTUCT-ND - Cut Tape (CT) 399-C1210C102FBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C102FBGACTU |
Description | CAP CER 1000PF 630V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C102FBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,33200 € | 13,32 € |
| 50 | 1,08300 € | 54,15 € |
| 100 | 1,00580 € | 100,58 € |
| 500 | 0,87540 € | 437,70 € |
| 1.000 | 0,83503 € | 835,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,80179 € | 1.603,58 € |
| 4.000 | 0,77442 € | 3.097,68 € |
| 6.000 | 0,76070 € | 4.564,20 € |
| 10.000 | 0,74550 € | 7.455,00 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,29320 € |

