
C1206X475K8RAC3316 | |
|---|---|
DigiKey Part Number | 399-C1206X475K8RAC3316TR-ND - Tape & Reel (TR) 399-C1206X475K8RAC3316CT-ND - Cut Tape (CT) 399-C1206X475K8RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X475K8RAC3316 |
Description | CAP CER 1206 4.7F 10VDC X7R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.077" (1.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,94300 € | 9,43 € |
| 50 | 0,75320 € | 37,66 € |
| 100 | 0,69460 € | 69,46 € |
| 500 | 0,59556 € | 297,78 € |
| 1.000 | 0,56491 € | 564,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53968 € | 1.079,36 € |
| 4.000 | 0,51890 € | 2.075,60 € |
| 6.000 | 0,50849 € | 3.050,94 € |
| 10.000 | 0,49695 € | 4.969,50 € |
| 14.000 | 0,49020 € | 6.862,80 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,66140 € |

