
C1206X390F1HACTU | |
|---|---|
DigiKey Part Number | 399-C1206X390F1HACTUTR-ND - Tape & Reel (TR) 399-C1206X390F1HACTUCT-ND - Cut Tape (CT) 399-C1206X390F1HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X390F1HACTU |
Description | CAP CER 1206 39PF 100V ULTRA STA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X390F1HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33200 € | 3,32 € |
| 50 | 0,25180 € | 12,59 € |
| 100 | 0,22720 € | 22,72 € |
| 500 | 0,18552 € | 92,76 € |
| 1.000 | 0,17264 € | 172,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15334 € | 613,36 € |
| 8.000 | 0,14617 € | 1.169,36 € |
| 12.000 | 0,14545 € | 1.745,40 € |
| 20.000 | 0,13296 € | 2.659,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

