3.3 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X335K3RACAUTO

DigiKey Part Number
399-16439-2-ND - Tape & Reel (TR)
399-16439-1-ND - Cut Tape (CT)
399-16439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X335K3RACAUTO
Description
CAP CER 3.3UF 25V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X335K3RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.232
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,13900 €11,39 €
500,91840 €45,92 €
1000,85030 €85,03 €
5000,73510 €367,55 €
1.0000,69946 €699,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,67012 €1.340,24 €
4.0000,64595 €2.583,80 €
6.0000,63385 €3.803,10 €
10.0000,62042 €6.204,20 €
14.0000,61257 €8.575,98 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:1,98900 €