
C1206X333KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1206X333KBRACTUTR-ND - Tape & Reel (TR) 399-C1206X333KBRACTUCT-ND - Cut Tape (CT) 399-C1206X333KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X333KBRACTU |
Description | CAP CER 0.033UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X333KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30100 € | 3,01 € |
| 50 | 0,22640 € | 11,32 € |
| 100 | 0,20350 € | 20,35 € |
| 500 | 0,16492 € | 82,46 € |
| 1.000 | 0,15300 € | 153,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14319 € | 286,38 € |
| 4.000 | 0,13512 € | 540,48 € |
| 6.000 | 0,13107 € | 786,42 € |
| 10.000 | 0,12659 € | 1.265,90 € |
| 14.000 | 0,12397 € | 1.735,58 € |
| 20.000 | 0,12145 € | 2.429,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

