
C1206X332JBGACTU | |
|---|---|
DigiKey Part Number | 399-12256-2-ND - Tape & Reel (TR) 399-12256-1-ND - Cut Tape (CT) 399-12256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X332JBGACTU |
Description | CAP CER 3300PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X332JBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23760 € | 950,40 € |
| 8.000 | 0,22768 € | 1.821,44 € |
| 12.000 | 0,22271 € | 2.672,52 € |
| 20.000 | 0,21720 € | 4.344,00 € |
| 28.000 | 0,21398 € | 5.991,44 € |
| 40.000 | 0,21088 € | 8.435,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40600 € | 4,06 € |
| 50 | 0,31100 € | 15,55 € |
| 100 | 0,28180 € | 28,18 € |
| 500 | 0,23260 € | 116,30 € |
| 1.000 | 0,21738 € | 217,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48500 € | 4,85 € |
| 50 | 0,37360 € | 18,68 € |
| 100 | 0,33960 € | 33,96 € |
| 500 | 0,28208 € | 141,04 € |
| 1.000 | 0,26428 € | 264,28 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

