3300 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X332JBGACAUTO

DigiKey Part Number
399-12260-2-ND - Tape & Reel (TR)
399-12260-1-ND - Cut Tape (CT)
399-12260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X332JBGACAUTO
Description
CAP CER 3300PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X332JBGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.056
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,49600 €4,96 €
500,38280 €19,14 €
1000,34800 €34,80 €
5000,28936 €144,68 €
1.0000,27124 €271,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,24405 €976,20 €
8.0000,23394 €1.871,52 €
12.0000,22887 €2.746,44 €
20.0000,22326 €4.465,20 €
28.0000,21998 €6.159,44 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,91260 €