


C1206X225K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X225K5RACTUTR-ND - Tape & Reel (TR) 399-C1206X225K5RACTUCT-ND - Cut Tape (CT) 399-C1206X225K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X225K5RACTU |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X225K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,88700 € | 8,87 € |
| 50 | 0,70640 € | 35,32 € |
| 100 | 0,65050 € | 65,05 € |
| 500 | 0,55624 € | 278,12 € |
| 1.000 | 0,52706 € | 527,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50304 € | 1.006,08 € |
| 4.000 | 0,48326 € | 1.933,04 € |
| 6.000 | 0,47335 € | 2.840,10 € |
| 10.000 | 0,46236 € | 4.623,60 € |
| 14.000 | 0,45594 € | 6.383,16 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,56780 € |

