
C1206X224K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X224K5RACTUTR-ND - Tape & Reel (TR) 399-C1206X224K5RACTUCT-ND - Cut Tape (CT) 399-C1206X224K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X224K5RACTU |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X224K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18428 € | 737,12 € |
| 8.000 | 0,15725 € | 1.258,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41800 € | 4,18 € |
| 50 | 0,32160 € | 16,08 € |
| 100 | 0,29150 € | 29,15 € |
| 500 | 0,24094 € | 120,47 € |
| 1.000 | 0,22084 € | 220,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50000 € | 5,00 € |
| 50 | 0,38620 € | 19,31 € |
| 100 | 0,35140 € | 35,14 € |
| 500 | 0,29228 € | 146,14 € |
| 1.000 | 0,27402 € | 274,02 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |

