
C1206X224K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-7040-2-ND - Tape & Reel (TR) 399-7040-1-ND - Cut Tape (CT) 399-7040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X224K5RACAUTO |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X224K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,51100 € | 5,11 € |
| 50 | 0,39540 € | 19,77 € |
| 100 | 0,35960 € | 35,96 € |
| 500 | 0,29956 € | 149,78 € |
| 1.000 | 0,28096 € | 280,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25306 € | 1.012,24 € |
| 8.000 | 0,24269 € | 1.941,52 € |
| 12.000 | 0,23749 € | 2.849,88 € |
| 20.000 | 0,23173 € | 4.634,60 € |
| 28.000 | 0,22837 € | 6.394,36 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

