
C1206X223KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1206X223KDRACTUTR-ND - Tape & Reel (TR) 399-C1206X223KDRACTUCT-ND - Cut Tape (CT) 399-C1206X223KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X223KDRACTU |
Description | CAP CER 0.022UF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X223KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29500 € | 2,95 € |
| 50 | 0,22180 € | 11,09 € |
| 100 | 0,19930 € | 19,93 € |
| 500 | 0,16134 € | 80,67 € |
| 1.000 | 0,14961 € | 149,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13996 € | 279,92 € |
| 4.000 | 0,13202 € | 528,08 € |
| 6.000 | 0,12805 € | 768,30 € |
| 10.000 | 0,12364 € | 1.236,40 € |
| 14.000 | 0,12106 € | 1.694,84 € |
| 20.000 | 0,11858 € | 2.371,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

