
C1206X150J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-20312-2-ND - Tape & Reel (TR) 399-20312-1-ND - Cut Tape (CT) 399-20312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X150J5GACAUTO |
Description | CAP CER 15PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X150J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 50 | 0,24260 € | 12,13 € |
| 100 | 0,21820 € | 21,82 € |
| 500 | 0,17748 € | 88,74 € |
| 1.000 | 0,16487 € | 164,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14597 € | 583,88 € |
| 8.000 | 0,13895 € | 1.111,60 € |
| 12.000 | 0,13543 € | 1.625,16 € |
| 20.000 | 0,13153 € | 2.630,60 € |
| 28.000 | 0,12925 € | 3.619,00 € |
| 40.000 | 0,12706 € | 5.082,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

