C1206X106K8RAC3199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,62450 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,58255 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,61821 €
Datasheet
Image for C1206X106K8RAC3199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X106K8RAC3199

DigiKey Part Number
399-C1206X106K8RAC3199TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X106K8RAC3199
Description
10.0UF 10.0V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,57655 €4.612,40 €
Manufacturers Standard Package
Unit Price without VAT:0,57655 €
Unit Price with VAT:0,67456 €