
C1206X106J4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X106J4RACTUTR-ND - Tape & Reel (TR) 399-C1206X106J4RACTUCT-ND - Cut Tape (CT) 399-C1206X106J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X106J4RACTU |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X106J4RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.077" (1.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,63600 € | 16,36 € |
| 50 | 1,34400 € | 67,20 € |
| 100 | 1,25370 € | 125,37 € |
| 500 | 1,10084 € | 550,42 € |
| 1.000 | 1,05353 € | 1.053,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,01457 € | 2.029,14 € |
| 4.000 | 0,98248 € | 3.929,92 € |
| 6.000 | 0,96640 € | 5.798,40 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,77290 € |

