
C1206X105K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-7037-2-ND - Tape & Reel (TR) 399-7037-1-ND - Cut Tape (CT) 399-7037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X105K5RACAUTO |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X105K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,85300 € | 8,53 € |
| 50 | 0,67740 € | 33,87 € |
| 100 | 0,62340 € | 62,34 € |
| 500 | 0,53210 € | 266,05 € |
| 1.000 | 0,50383 € | 503,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47399 € | 1.184,98 € |
| 5.000 | 0,45599 € | 2.279,95 € |
| 7.500 | 0,44698 € | 3.352,35 € |
| 12.500 | 0,43698 € | 5.462,25 € |
| 17.500 | 0,43114 € | 7.544,95 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,50930 € |

