Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206X105K5RAC3316 | |
|---|---|
DigiKey Part Number | 399-C1206X105K5RAC3316TR-ND - Tape & Reel (TR) 399-C1206X105K5RAC3316CT-ND - Cut Tape (CT) 399-C1206X105K5RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X105K5RAC3316 |
Description | CAP CER 1206 FT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X105K5RAC3316 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,85500 € | 8,55 € |
| 50 | 0,67920 € | 33,96 € |
| 100 | 0,62500 € | 62,50 € |
| 500 | 0,53346 € | 266,73 € |
| 1.000 | 0,50515 € | 505,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47525 € | 1.188,12 € |
| 5.000 | 0,45723 € | 2.286,15 € |
| 7.500 | 0,44819 € | 3.361,42 € |
| 12.500 | 0,43818 € | 5.477,25 € |
| 17.500 | 0,43232 € | 7.565,60 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,52100 € |



