Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206X104K1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X104K1RECAUTOTR-ND - Tape & Reel (TR) 399-C1206X104K1RECAUTOCT-ND - Cut Tape (CT) 399-C1206X104K1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X104K1RECAUTO |
Description | CAP CER 1206 0.1UF 100V X7R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X104K1RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30100 € | 3,01 € |
| 50 | 0,22700 € | 11,35 € |
| 100 | 0,20400 € | 20,40 € |
| 500 | 0,16540 € | 82,70 € |
| 1.000 | 0,15344 € | 153,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14083 € | 352,08 € |
| 5.000 | 0,13323 € | 666,15 € |
| 7.500 | 0,12943 € | 970,72 € |
| 12.500 | 0,12521 € | 1.565,12 € |
| 17.500 | 0,12274 € | 2.147,95 € |
| 25.000 | 0,12037 € | 3.009,25 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |



