C1206X104K1RACAUTO7210 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 480
Unit Price: 0,64000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,17713 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 944
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,17587 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 41
Unit Price: 0,63000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 9.644
Unit Price: 0,33000 €
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X104K1RACAUTO7210

DigiKey Part Number
399-C1206X104K1RACAUTO7210TR-ND - Tape & Reel (TR)
399-C1206X104K1RACAUTO7210CT-ND - Cut Tape (CT)
399-C1206X104K1RACAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X104K1RACAUTO7210
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X104K1RACAUTO7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,17587 €1.758,70 €
Manufacturers Standard Package
Unit Price without VAT:0,17587 €
Unit Price with VAT:0,20577 €