
C1206X103KARACAUTO | |
|---|---|
DigiKey Part Number | 399-16731-2-ND - Tape & Reel (TR) 399-16731-1-ND - Cut Tape (CT) 399-16731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X103KARACAUTO |
Description | CAP CER 10000PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X103KARACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45800 € | 4,58 € |
| 50 | 0,35240 € | 17,62 € |
| 100 | 0,31990 € | 31,99 € |
| 500 | 0,26492 € | 132,46 € |
| 1.000 | 0,24794 € | 247,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22246 € | 889,84 € |
| 8.000 | 0,21299 € | 1.703,92 € |
| 12.000 | 0,20824 € | 2.498,88 € |
| 20.000 | 0,20299 € | 4.059,80 € |
| 28.000 | 0,19991 € | 5.597,48 € |
| 40.000 | 0,19695 € | 7.878,00 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |

