
C1206X103K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X103K2RACAUTOTR-ND - Tape & Reel (TR) 399-C1206X103K2RACAUTOCT-ND - Cut Tape (CT) 399-C1206X103K2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X103K2RACAUTO |
Description | CAP CER 10000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X103K2RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30400 € | 3,04 € |
| 50 | 0,22860 € | 11,43 € |
| 100 | 0,20550 € | 20,55 € |
| 500 | 0,16662 € | 83,31 € |
| 1.000 | 0,15462 € | 154,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13659 € | 546,36 € |
| 8.000 | 0,12990 € | 1.039,20 € |
| 12.000 | 0,12654 € | 1.518,48 € |
| 20.000 | 0,12282 € | 2.456,40 € |
| 28.000 | 0,12065 € | 3.378,20 € |
| 40.000 | 0,11856 € | 4.742,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

