
C1206X103JAGACTU | |
|---|---|
DigiKey Part Number | 399-11911-2-ND - Tape & Reel (TR) 399-11911-1-ND - Cut Tape (CT) 399-11911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X103JAGACTU |
Description | CAP CER 10000PF 250V NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X103JAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,85600 € | 8,56 € |
| 50 | 0,68020 € | 34,01 € |
| 100 | 0,62610 € | 62,61 € |
| 500 | 0,53442 € | 267,21 € |
| 1.000 | 0,50608 € | 506,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,46352 € | 1.854,08 € |
| 8.000 | 0,44770 € | 3.581,60 € |
| 12.000 | 0,43977 € | 5.277,24 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,52100 € |

