
C1206X102KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1206X102KDRACTUTR-ND - Tape & Reel (TR) 399-C1206X102KDRACTUCT-ND - Cut Tape (CT) 399-C1206X102KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X102KDRACTU |
Description | CAP CER 1000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X102KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,77600 € | 7,76 € |
| 50 | 0,61420 € | 30,71 € |
| 100 | 0,56400 € | 56,40 € |
| 500 | 0,47934 € | 239,67 € |
| 1.000 | 0,45314 € | 453,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42547 € | 1.063,67 € |
| 5.000 | 0,40878 € | 2.043,90 € |
| 7.500 | 0,40042 € | 3.003,15 € |
| 12.500 | 0,39116 € | 4.889,50 € |
| 17.500 | 0,38574 € | 6.750,45 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

