
C1206X102JARACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X102JARACAUTOTR-ND - Tape & Reel (TR) 399-C1206X102JARACAUTOCT-ND - Cut Tape (CT) 399-C1206X102JARACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X102JARACAUTO |
Description | CAP CER 1000PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X102JARACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48200 € | 4,82 € |
| 50 | 0,37220 € | 18,61 € |
| 100 | 0,33810 € | 33,81 € |
| 500 | 0,28076 € | 140,38 € |
| 1.000 | 0,26303 € | 263,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23644 € | 945,76 € |
| 8.000 | 0,22655 € | 1.812,40 € |
| 12.000 | 0,22160 € | 2.659,20 € |
| 20.000 | 0,21611 € | 4.322,20 € |
| 28.000 | 0,21290 € | 5.961,20 € |
| 40.000 | 0,20981 € | 8.392,40 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

