
C1206X102J5GACTU | |
|---|---|
DigiKey Part Number | 399-7447-2-ND - Tape & Reel (TR) 399-7447-1-ND - Cut Tape (CT) 399-7447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X102J5GACTU |
Description | CAP CER 1000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X102J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39700 € | 3,97 € |
| 50 | 0,30300 € | 15,15 € |
| 100 | 0,27400 € | 27,40 € |
| 500 | 0,22530 € | 112,65 € |
| 1.000 | 0,21024 € | 210,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18765 € | 750,60 € |
| 8.000 | 0,17925 € | 1.434,00 € |
| 12.000 | 0,17504 € | 2.100,48 € |
| 20.000 | 0,17038 € | 3.407,60 € |
| 28.000 | 0,16766 € | 4.694,48 € |
| 40.000 | 0,16503 € | 6.601,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

