


C1210W154KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1210W154KCRACTUTR-ND - Tape & Reel (TR) 399-C1210W154KCRACTUCT-ND - Cut Tape (CT) 399-C1210W154KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210W154KCRACTU |
Description | CAP CER 0.15UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210W154KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41000 € | 4,10 € |
| 50 | 0,31420 € | 15,71 € |
| 100 | 0,28490 € | 28,49 € |
| 500 | 0,23516 € | 117,58 € |
| 1.000 | 0,21980 € | 219,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21752 € | 435,04 € |
| 4.000 | 0,20036 € | 801,44 € |
| 6.000 | 0,19957 € | 1.197,42 € |
| 10.000 | 0,19507 € | 1.950,70 € |
| 14.000 | 0,19153 € | 2.681,42 € |
| 20.000 | 0,18812 € | 3.762,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |


