
C1206T104K5RALTU | |
|---|---|
DigiKey Part Number | 399-C1206T104K5RALTUTR-ND - Tape & Reel (TR) 399-C1206T104K5RALTUCT-ND - Cut Tape (CT) 399-C1206T104K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206T104K5RALTU |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206T104K5RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58500 € | 5,85 € |
| 50 | 0,45620 € | 22,81 € |
| 100 | 0,41640 € | 41,64 € |
| 500 | 0,34910 € | 174,55 € |
| 1.000 | 0,32828 € | 328,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29707 € | 1.188,28 € |
| 8.000 | 0,28546 € | 2.283,68 € |
| 12.000 | 0,27965 € | 3.355,80 € |
| 20.000 | 0,27320 € | 5.464,00 € |
| 28.000 | 0,26943 € | 7.544,04 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,06470 € |

