
C1206S223K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-20288-2-ND - Tape & Reel (TR) 399-20288-1-ND - Cut Tape (CT) 399-20288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S223K2RACAUTO |
Description | CAP CER 0.022UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S223K2RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28700 € | 2,87 € |
| 50 | 0,21500 € | 10,75 € |
| 100 | 0,19300 € | 19,30 € |
| 500 | 0,15602 € | 78,01 € |
| 1.000 | 0,14459 € | 144,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12744 € | 509,76 € |
| 8.000 | 0,12106 € | 968,48 € |
| 12.000 | 0,11787 € | 1.414,44 € |
| 20.000 | 0,11433 € | 2.286,60 € |
| 28.000 | 0,11227 € | 3.143,56 € |
| 40.000 | 0,11028 € | 4.411,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

