
C1206S153KARACTU | |
|---|---|
DigiKey Part Number | 399-C1206S153KARACTUTR-ND - Tape & Reel (TR) 399-C1206S153KARACTUCT-ND - Cut Tape (CT) 399-C1206S153KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S153KARACTU |
Description | CAP CER 0.015UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S153KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40600 € | 4,06 € |
| 50 | 0,31080 € | 15,54 € |
| 100 | 0,28130 € | 28,13 € |
| 500 | 0,23158 € | 115,79 € |
| 1.000 | 0,21621 € | 216,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19315 € | 772,60 € |
| 8.000 | 0,18458 € | 1.476,64 € |
| 12.000 | 0,18029 € | 2.163,48 € |
| 20.000 | 0,17553 € | 3.510,60 € |
| 28.000 | 0,17275 € | 4.837,00 € |
| 40.000 | 0,17007 € | 6.802,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

