0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206S104K5RACAUTO

DigiKey Part Number
399-C1206S104K5RACAUTOTR-ND - Tape & Reel (TR)
399-C1206S104K5RACAUTOCT-ND - Cut Tape (CT)
399-C1206S104K5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206S104K5RACAUTO
Description
SMD AUTO X7R FE, CERAMIC, 0.1 UF
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206S104K5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Floating Electrode
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26300 €2,63 €
500,19680 €9,84 €
1000,17650 €17,65 €
5000,14210 €71,05 €
1.0000,13148 €131,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11555 €462,20 €
8.0000,10963 €877,04 €
12.0000,10667 €1.280,04 €
20.0000,10338 €2.067,60 €
28.0000,10146 €2.840,88 €
40.0000,09961 €3.984,40 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,50310 €