
C1206S104K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206S104K5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206S104K5RACAUTOCT-ND - Cut Tape (CT) 399-C1206S104K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S104K5RACAUTO |
Description | SMD AUTO X7R FE, CERAMIC, 0.1 UF |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S104K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19680 € | 9,84 € |
| 100 | 0,17650 € | 17,65 € |
| 500 | 0,14210 € | 71,05 € |
| 1.000 | 0,13148 € | 131,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11555 € | 462,20 € |
| 8.000 | 0,10963 € | 877,04 € |
| 12.000 | 0,10667 € | 1.280,04 € |
| 20.000 | 0,10338 € | 2.067,60 € |
| 28.000 | 0,10146 € | 2.840,88 € |
| 40.000 | 0,09961 € | 3.984,40 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

