


C1206S102JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206S102JDGACAUTOTR-ND - Tape & Reel (TR) 399-C1206S102JDGACAUTOCT-ND - Cut Tape (CT) 399-C1206S102JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S102JDGACAUTO |
Description | CAP CER 1000PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S102JDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,76700 € | 7,67 € |
| 50 | 0,60640 € | 30,32 € |
| 100 | 0,55670 € | 55,67 € |
| 500 | 0,47282 € | 236,41 € |
| 1.000 | 0,44688 € | 446,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42552 € | 851,04 € |
| 4.000 | 0,40793 € | 1.631,72 € |
| 6.000 | 0,39912 € | 2.394,72 € |
| 10.000 | 0,38935 € | 3.893,50 € |
| 14.000 | 0,38364 € | 5.370,96 € |
| 20.000 | 0,37815 € | 7.563,00 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,36890 € |

