10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206H103J1GACTU

DigiKey Part Number
399-C1206H103J1GACTUTR-ND - Tape & Reel (TR)
399-C1206H103J1GACTUCT-ND - Cut Tape (CT)
399-C1206H103J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206H103J1GACTU
Description
CAP CER 10000PF 100V NP0 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206H103J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.046
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,24000 €8,24 €
106,21800 €62,18 €
505,41140 €270,57 €
1005,16210 €516,21 €
5004,89332 €2.446,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0004,41211 €17.648,44 €
Manufacturers Standard Package
Unit Price without VAT:8,24000 €
Unit Price with VAT:9,64080 €