C1206F474M1RACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,10323 €
Datasheet
New Product
0.47 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206F474M1RACAUTO

DigiKey Part Number
399-C1206F474M1RACAUTOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206F474M1RACAUTO
Description
CAP CER 1206 470NF 100VDC X7R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11566 €231,32 €
Manufacturers Standard Package
Unit Price without VAT:0,11566 €
Unit Price with VAT:0,13532 €