
C1206F473K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206F473K1RACTUTR-ND - Tape & Reel (TR) 399-C1206F473K1RACTUCT-ND - Cut Tape (CT) 399-C1206F473K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F473K1RACTU |
Description | CAP CER 0.047UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F473K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 50 | 0,16620 € | 8,31 € |
| 100 | 0,14850 € | 14,85 € |
| 500 | 0,11838 € | 59,19 € |
| 1.000 | 0,10911 € | 109,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09520 € | 380,80 € |
| 8.000 | 0,09004 € | 720,32 € |
| 12.000 | 0,08745 € | 1.049,40 € |
| 20.000 | 0,08458 € | 1.691,60 € |
| 28.000 | 0,08291 € | 2.321,48 € |
| 40.000 | 0,08129 € | 3.251,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

