
C1206F224K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-7034-2-ND - Tape & Reel (TR) 399-7034-1-ND - Cut Tape (CT) 399-7034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F224K5RACAUTO |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F224K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39300 € | 3,93 € |
| 50 | 0,29980 € | 14,99 € |
| 100 | 0,27130 € | 27,13 € |
| 500 | 0,22290 € | 111,45 € |
| 1.000 | 0,20796 € | 207,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18555 € | 742,20 € |
| 8.000 | 0,17722 € | 1.417,76 € |
| 12.000 | 0,17304 € | 2.076,48 € |
| 20.000 | 0,16842 € | 3.368,40 € |
| 28.000 | 0,16571 € | 4.639,88 € |
| 40.000 | 0,16311 € | 6.524,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,73710 € |

