
C1206F104K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-20230-2-ND - Tape & Reel (TR) 399-20230-1-ND - Cut Tape (CT) 399-20230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F104K2RACAUTO |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F104K2RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35200 € | 3,52 € |
| 50 | 0,26720 € | 13,36 € |
| 100 | 0,24100 € | 24,10 € |
| 500 | 0,19692 € | 98,46 € |
| 1.000 | 0,18330 € | 183,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17209 € | 344,18 € |
| 4.000 | 0,16287 € | 651,48 € |
| 6.000 | 0,15825 € | 949,50 € |
| 10.000 | 0,15313 € | 1.531,30 € |
| 14.000 | 0,15013 € | 2.101,82 € |
| 20.000 | 0,14725 € | 2.945,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |

