
C1206C824K8RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C824K8RACTUTR-ND - Tape & Reel (TR) 399-C1206C824K8RACTUCT-ND - Cut Tape (CT) 399-C1206C824K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C824K8RACTU |
Description | CAP CER 0.82UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C824K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46000 € | 4,60 € |
| 50 | 0,35620 € | 17,81 € |
| 100 | 0,32380 € | 32,38 € |
| 500 | 0,26892 € | 134,46 € |
| 1.000 | 0,25197 € | 251,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24577 € | 614,42 € |
| 5.000 | 0,23445 € | 1.172,25 € |
| 7.500 | 0,22877 € | 1.715,78 € |
| 12.500 | 0,22248 € | 2.781,00 € |
| 17.500 | 0,21881 € | 3.829,18 € |
| 25.000 | 0,21527 € | 5.381,75 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |

