
C1206C824K3RACTU | |
|---|---|
DigiKey Part Number | 399-15594-2-ND - Tape & Reel (TR) 399-15594-1-ND - Cut Tape (CT) 399-15594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C824K3RACTU |
Description | CAP CER 0.82UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C824K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,47400 € | 4,74 € |
| 50 | 0,37980 € | 18,99 € |
| 100 | 0,34760 € | 34,76 € |
| 500 | 0,28762 € | 143,81 € |
| 1.000 | 0,27417 € | 274,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25514 € | 637,85 € |
| 5.000 | 0,22256 € | 1.112,80 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,91260 € |

