
C1206C823J5GACTU | |
|---|---|
DigiKey Part Number | 399-14714-2-ND - Tape & Reel (TR) 399-14714-1-ND - Cut Tape (CT) 399-14714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C823J5GACTU |
Description | CAP CER 0.082UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C823J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,03000 € | 10,30 € |
| 50 | 0,82620 € | 41,31 € |
| 100 | 0,76330 € | 76,33 € |
| 500 | 0,65698 € | 328,49 € |
| 1.000 | 0,62410 € | 624,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59702 € | 1.194,04 € |
| 4.000 | 0,57472 € | 2.298,88 € |
| 6.000 | 0,56355 € | 3.381,30 € |
| 10.000 | 0,55117 € | 5.511,70 € |
| 14.000 | 0,54393 € | 7.615,02 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,80180 € |

