Parametric Equivalent

C1206C821JBGACTU | |
|---|---|
DigiKey Part Number | 399-15140-2-ND - Tape & Reel (TR) 399-15140-1-ND - Cut Tape (CT) 399-15140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C821JBGACTU |
Description | CAP CER 820PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C821JBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40400 € | 4,04 € |
| 50 | 0,30820 € | 15,41 € |
| 100 | 0,27910 € | 27,91 € |
| 500 | 0,22964 € | 114,82 € |
| 1.000 | 0,21436 € | 214,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19824 € | 495,60 € |
| 5.000 | 0,18852 € | 942,60 € |
| 7.500 | 0,18366 € | 1.377,45 € |
| 12.500 | 0,17826 € | 2.228,25 € |
| 17.500 | 0,17511 € | 3.064,42 € |
| 25.000 | 0,17207 € | 4.301,75 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |


