
C1206C683J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C683J5RACTUTR-ND - Tape & Reel (TR) 399-C1206C683J5RACTUCT-ND - Cut Tape (CT) 399-C1206C683J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C683J5RACTU |
Description | CAP CER 0.068UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C683J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18100 € | 1,81 € |
| 50 | 0,13260 € | 6,63 € |
| 100 | 0,11760 € | 11,76 € |
| 500 | 0,09272 € | 46,36 € |
| 1.000 | 0,08504 € | 85,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07351 € | 294,04 € |
| 8.000 | 0,06923 € | 553,84 € |
| 12.000 | 0,06709 € | 805,08 € |
| 20.000 | 0,06471 € | 1.294,20 € |
| 28.000 | 0,06332 € | 1.772,96 € |
| 40.000 | 0,06199 € | 2.479,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

