
C1206C682J5GEC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C682J5GEC7210TR-ND - Tape & Reel (TR) 399-C1206C682J5GEC7210CT-ND - Cut Tape (CT) 399-C1206C682J5GEC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C682J5GEC7210 |
Description | CAP CER 1206 6.8NF 50V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C682J5GEC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 50 | 0,16700 € | 8,35 € |
| 100 | 0,14910 € | 14,91 € |
| 500 | 0,11886 € | 59,43 € |
| 1.000 | 0,10956 € | 109,56 € |
| 2.500 | 0,09975 € | 249,38 € |
| 5.000 | 0,09384 € | 469,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08897 € | 889,70 € |
| 20.000 | 0,08497 € | 1.699,40 € |
| 30.000 | 0,08296 € | 2.488,80 € |
| 50.000 | 0,08073 € | 4.036,50 € |
| 70.000 | 0,07943 € | 5.560,10 € |
| 100.000 | 0,07818 € | 7.818,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

