
C1206C681KGRACAUTO | |
|---|---|
DigiKey Part Number | 399-16722-2-ND - Tape & Reel (TR) 399-16722-1-ND - Cut Tape (CT) 399-16722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C681KGRACAUTO |
Description | CAP CER 1206 680PF 2000V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C681KGRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,62100 € | 6,21 € |
| 50 | 0,48540 € | 24,27 € |
| 100 | 0,44360 € | 44,36 € |
| 500 | 0,37302 € | 186,51 € |
| 1.000 | 0,35119 € | 351,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33322 € | 666,44 € |
| 4.000 | 0,31842 € | 1.273,68 € |
| 6.000 | 0,31101 € | 1.866,06 € |
| 10.000 | 0,30279 € | 3.027,90 € |
| 14.000 | 0,29798 € | 4.171,72 € |
| 20.000 | 0,29336 € | 5.867,20 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,12320 € |

