
C1206C681JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-15783-2-ND - Tape & Reel (TR) 399-15783-1-ND - Cut Tape (CT) 399-15783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C681JBGACAUTO |
Description | CAP CER 680PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C681JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39200 € | 3,92 € |
| 50 | 0,29960 € | 14,98 € |
| 100 | 0,27110 € | 27,11 € |
| 500 | 0,22276 € | 111,38 € |
| 1.000 | 0,20782 € | 207,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19553 € | 391,06 € |
| 4.000 | 0,18542 € | 741,68 € |
| 6.000 | 0,18035 € | 1.082,10 € |
| 10.000 | 0,17474 € | 1.747,40 € |
| 14.000 | 0,17145 € | 2.400,30 € |
| 20.000 | 0,16830 € | 3.366,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,73710 € |

