
C1206C680JCGACTU | |
|---|---|
DigiKey Part Number | 399-15586-2-ND - Tape & Reel (TR) 399-15586-1-ND - Cut Tape (CT) 399-15586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C680JCGACTU |
Description | CAP CER 68PF 500V NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C680JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,49700 € | 4,97 € |
| 50 | 0,41100 € | 20,55 € |
| 100 | 0,37910 € | 37,91 € |
| 500 | 0,31718 € | 158,59 € |
| 1.000 | 0,30708 € | 307,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29173 € | 729,32 € |
| 5.000 | 0,27894 € | 1.394,70 € |
| 7.500 | 0,27253 € | 2.043,97 € |
| 12.500 | 0,26543 € | 3.317,88 € |
| 17.500 | 0,26127 € | 4.572,23 € |
| 25.000 | 0,25728 € | 6.432,00 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

