
C1206C562K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C562K2RACTUTR-ND - Tape & Reel (TR) 399-C1206C562K2RACTUCT-ND - Cut Tape (CT) 399-C1206C562K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C562K2RACTU |
Description | CAP CER 5600PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C562K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14740 € | 7,37 € |
| 100 | 0,13120 € | 13,12 € |
| 500 | 0,10392 € | 51,96 € |
| 1.000 | 0,09554 € | 95,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08295 € | 331,80 € |
| 8.000 | 0,07828 € | 626,24 € |
| 12.000 | 0,07594 € | 911,28 € |
| 20.000 | 0,07334 € | 1.466,80 € |
| 28.000 | 0,07183 € | 2.011,24 € |
| 40.000 | 0,07037 € | 2.814,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

