
C1206C562JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-14851-2-ND - Tape & Reel (TR) 399-14851-1-ND - Cut Tape (CT) 399-14851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C562JCGACAUTO |
Description | CAP CER 5600PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C562JCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24900 € | 2,49 € |
| 50 | 0,18520 € | 9,26 € |
| 100 | 0,16580 € | 16,58 € |
| 500 | 0,13292 € | 66,46 € |
| 1.000 | 0,12277 € | 122,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11209 € | 280,22 € |
| 5.000 | 0,10565 € | 528,25 € |
| 7.500 | 0,10243 € | 768,22 € |
| 12.500 | 0,09885 € | 1.235,62 € |
| 17.500 | 0,09677 € | 1.693,47 € |
| 25.000 | 0,09476 € | 2.369,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

