
C1206C511J5GACTU | |
|---|---|
DigiKey Part Number | 399-17482-2-ND - Tape & Reel (TR) 399-17482-1-ND - Cut Tape (CT) 399-17482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C511J5GACTU |
Description | CAP CER 510PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C511J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22400 € | 2,24 € |
| 50 | 0,17020 € | 8,51 € |
| 100 | 0,15330 € | 15,33 € |
| 500 | 0,12276 € | 61,38 € |
| 1.000 | 0,11333 € | 113,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09645 € | 385,80 € |
| 8.000 | 0,08498 € | 679,84 € |
| 12.000 | 0,08464 € | 1.015,68 € |
| 20.000 | 0,08424 € | 1.684,80 € |
| 28.000 | 0,08401 € | 2.352,28 € |
| 40.000 | 0,08377 € | 3.350,80 € |
| 48.000 | 0,08366 € | 4.015,68 € |
| 96.000 | 0,08167 € | 7.840,32 € |
| 100.000 | 0,08153 € | 8.153,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

