
C1206C510J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C510J2GACTUTR-ND - Tape & Reel (TR) 399-C1206C510J2GACTUCT-ND - Cut Tape (CT) 399-C1206C510J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C510J2GACTU |
Description | CAP CER 51PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C510J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25900 € | 2,59 € |
| 50 | 0,19420 € | 9,71 € |
| 100 | 0,17410 € | 17,41 € |
| 500 | 0,14034 € | 70,17 € |
| 1.000 | 0,12992 € | 129,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11428 € | 457,12 € |
| 8.000 | 0,10847 € | 867,76 € |
| 12.000 | 0,10555 € | 1.266,60 € |
| 20.000 | 0,10428 € | 2.085,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

